Part Details for OMAP3530ECBBA by Texas Instruments
Overview of OMAP3530ECBBA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAP3530ECBBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41523-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
48 In Stock |
|
$52.2251 / $61.9900 | Buy Now |
DISTI #
595-OMAP3530ECBBA
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 336 |
|
$51.4000 / $58.0600 | Buy Now |
DISTI #
V99:2348_07303302
|
Arrow Electronics | SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2011 | Americas - 51 |
|
$47.7200 / $52.8600 | Buy Now |
|
Ameya Holding Limited | IC MPU OMAP-35XX 600MHZ 515FCBGA | 3122 |
|
RFQ | |
DISTI #
C1S746202608160
|
Chip1Stop | SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA RoHS: Compliant pbFree: Yes Container: Tray | 9 |
|
$33.2000 | Buy Now |
Part Details for OMAP3530ECBBA
OMAP3530ECBBA CAD Models
OMAP3530ECBBA Part Data Attributes
|
OMAP3530ECBBA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530ECBBA
Texas Instruments
Applications Processor 515-POP-FCBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Speed | 720 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3530ECBBA
This table gives cross-reference parts and alternative options found for OMAP3530ECBBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530ECBBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3530ECBB | Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530ECBBA vs OMAP3530ECBB |