-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Applications Processor 515-POP-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36035-ND
|
DigiKey | IC MPU OMAP-35XX 720MHZ 515FCBGA Min Qty: 168 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.4173 | Buy Now |
DISTI #
595-OMAP3530ECBB72
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 0 |
|
$49.2800 / $58.6500 | Order Now |
|
Ameya Holding Limited | IC MPU OMAP-35XX 720MHZ 515FCBGA | 726 |
|
RFQ | |
DISTI #
SMC-OMAP3530ECBB72
|
Sensible Micro Corporation | Ic, Omap3530C,Bga,515 Pin RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 345 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMAP3530ECBB72
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530ECBB72
Texas Instruments
Applications Processor 515-POP-FCBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA515,28X28,16 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Speed | 720 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |