Microcontrollers and Processors
OMAP3503ECUS
Texas Instruments
Description: Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP 0 to 90

Overview of OMAP3503ECUS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for OMAP3503ECUS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OMAP3503ECUS-ND
DigiKey IC MPU OMAP-35XX 600MHZ 423FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 132
In Stock
  • 11 $29.2900
$29.2900 Buy Now
DISTI # 296-39092-ND
DigiKey IC MPU OMAP-35XX 600MHZ 423FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1 $43.9600
  • 10 $34.8160
  • 25 $32.5292
  • 90 $30.1742
  • 270 $28.7297
$28.7297 / $43.9600 Buy Now
DISTI # 595-OMAP3503ECUS
Mouser Electronics Processors - Application Specialized Applications Proc RoHS: Compliant 0
  • 90 $28.7600
  • 270 $27.8100
$27.8100 / $28.7600 Order Now
Bristol Electronics   90
RFQ
Quest Components   72
  • 1 $48.6880
  • 24 $41.3848
  • 49 $38.9504
$38.9504 / $48.6880 Buy Now
Rochester Electronics OMAP3503 , Arm Cortex-A8 Processor, LPDDR RoHS: Compliant Status: Active Min Qty: 1 132
  • 1 $29.5600
  • 25 $28.9700
  • 100 $27.7900
  • 500 $26.6100
  • 1,000 $25.1300
$25.1300 / $29.5600 Buy Now
DISTI # C1S746202596917
Chip1Stop SOC OMAP3 ARM Cortex A8 423-Pin FCBGA RoHS: Compliant pbFree: Yes 47
  • 1 $26.1000
$26.1000 Buy Now

CAD Models for OMAP3503ECUS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OMAP3503ECUS by Texas Instruments

OMAP3503ECUS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
FCBGA-423
Pin Count
423
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
15
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
59 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
Internal Bus Architecture
SINGLE
JESD-30 Code
S-PBGA-B423
JESD-609 Code
e1
Length
16 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of DMA Channels
32
Number of Terminals
423
Number of Timers
15
On Chip Data RAM Width
32
On Chip Program ROM Width
32
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA423,24X24,25
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
32768
ROM Programmability
MROM
Seated Height-Max
1.4 mm
Speed
720 MHz
Supply Voltage-Max
1.91 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. OMAP3503ECUS
    Texas Instruments
    Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP 0 to 90
    VS

Alternate Parts for OMAP3503ECUS

This table gives cross-reference parts and alternative options found for OMAP3503ECUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3503ECUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OMAP3515ECUSA Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP -40 to 105 Texas Instruments OMAP3503ECUS vs OMAP3515ECUSA
OMAP3503ECUSA Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP -40 to 105 Texas Instruments OMAP3503ECUS vs OMAP3503ECUSA
OMAP3515ECUS Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP 0 to 90 Texas Instruments OMAP3503ECUS vs OMAP3515ECUS
Part Number Description Manufacturer Compare
OMAP3503ECUS72 Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP 0 to 90 Texas Instruments OMAP3503ECUS vs OMAP3503ECUS72
OMAP3503ECUSA Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP -40 to 105 Texas Instruments OMAP3503ECUS vs OMAP3503ECUSA
OMAP3515ECUS Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP 0 to 90 Texas Instruments OMAP3503ECUS vs OMAP3515ECUS
OMAP3515ECUS72 Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP 0 to 90 Texas Instruments OMAP3503ECUS vs OMAP3515ECUS72
OMAP3515ECUSA Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP -40 to 105 Texas Instruments OMAP3503ECUS vs OMAP3515ECUSA

Related Parts for OMAP3503ECUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMAP3503ECUS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMAP3503ECUS by Texas Instruments

Select Manufacturer
Which Manufacturer of OMAP3503ECUS would you like to use for your alert(s)?
  • Please alert me when OMAP3503ECUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMAP3503ECUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMAP3503ECUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMAP3503ECUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMAP3503ECUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMAP3503ECUS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: