Part Details for OMAP3503DCBCR by Texas Instruments
Overview of OMAP3503DCBCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for OMAP3503DCBCR
OMAP3503DCBCR CAD Models
OMAP3503DCBCR Part Data Attributes
|
OMAP3503DCBCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3503DCBCR
Texas Instruments
IC,GRAPHICS PROCESSOR,CMOS,BGA,515PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, BGA515,26X26,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B515 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA515,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SOC |