OMA7604ST
Description: Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MSFM3, METAL, TO-257AA, 3 PIN

Overview of OMA7604ST by Omnirel Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OMA7604ST by Omnirel Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMA7604ST by Omnirel Corp

OMA7604ST
Omnirel Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
OMNIREL CORP
Package Description
METAL, TO-257AA, 3 PIN
Reach Compliance Code
unknown
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
35 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-MSFM-T3
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
Output Voltage1-Max
33 V
Output Voltage1-Min
1.2 V
Package Body Material
METAL
Package Code
SFM
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. OMA7604ST
    Omnirel Corp
    Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MSFM3, METAL, TO-257AA, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMA7604ST by Omnirel Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMA7604ST by Omnirel Corp

Select Manufacturer
Which Manufacturer of OMA7604ST would you like to use for your alert(s)?
  • Please alert me when OMA7604ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMA7604ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMA7604ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMA7604ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMA7604ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMA7604ST by Omnirel Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: