OMA512SKB
Omnirel Corp
Description: Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8,

Overview of OMA512SKB by Omnirel Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OMA512SKB by Omnirel Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMA512SKB by Omnirel Corp

OMA512SKB
Omnirel Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OMNIREL CORP
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
12500 µV
JESD-30 Code
O-MBFM-P8
Neg Supply Voltage-Nom (Vsup)
-40 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
100 mA
Supply Voltage-Nom (Vsup)
40 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. OMA512SKB
    Omnirel Corp
    Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMA512SKB by Omnirel Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMA512SKB by Omnirel Corp

Select Manufacturer
Which Manufacturer of OMA512SKB would you like to use for your alert(s)?
  • Please alert me when OMA512SKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMA512SKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMA512SKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMA512SKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMA512SKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMA512SKB by Omnirel Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: