Part Details for OM75N06SC by Infineon Technologies AG
Overview of OM75N06SC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM75N06SC
OM75N06SC CAD Models
OM75N06SC Part Data Attributes
|
OM75N06SC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM75N06SC
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 60V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, HERMETIC SEALED, METAL, TO-258AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, METAL, TO-258AA, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for OM75N06SC
This table gives cross-reference parts and alternative options found for OM75N06SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM75N06SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM75N06SCT | Power Field-Effect Transistor, 75A I(D), 60V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, HERMETIC SEALED, METAL, TO-258AA, 3 PIN | Infineon Technologies AG | OM75N06SC vs OM75N06SCT |