Part Details for OM6505SAT by Omnirel Corp
Overview of OM6505SAT by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for OM6505SAT
OM6505SAT CAD Models
OM6505SAT Part Data Attributes
|
OM6505SAT
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
OM6505SAT
Omnirel Corp
Insulated Gate Bipolar Transistor, 15A I(C), 500V V(BR)CES, N-Channel, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | HERMETIC SEALED, METAL, TO-254AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-on Time-Nom (ton) | 60 ns |