Diodes
OM4219DC
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, METAL PACKAGE-3

Overview of OM4219DC by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for OM4219DC by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM4219DC by International Rectifier

OM4219DC
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-258AA
Package Description
R-MSFM-P3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
TO-258AA
JESD-30 Code
R-MSFM-P3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. OM4219DC
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, METAL PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM4219DC by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM4219DC by International Rectifier

Select Manufacturer
Which Manufacturer of OM4219DC would you like to use for your alert(s)?
  • Please alert me when OM4219DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM4219DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM4219DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM4219DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM4219DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM4219DC by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: