Part Details for OM1235E by Ohmite Mfg Co
Overview of OM1235E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for OM1235E
OM1235E CAD Models
OM1235E Part Data Attributes:
|
OM1235E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OM1235E
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 1W, 12000ohm, 500V, 5% +/-Tol, -450ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE REBEL | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |