OLS-150SUY
CML Innovative Technologies
Description: Single Color LED, Super Yellow, 2mm

Overview of OLS-150SUY by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OLS-150SUY by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OLS-150SUY by CML Innovative Technologies

OLS-150SUY
CML Innovative Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.6 V
Luminous Intensity-Nom
50.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.2 mm
Packing Method
TAPE
Peak Wavelength
590 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Want to compare parts?
  1. OLS-150SUY
    CML Innovative Technologies
    Single Color LED, Super Yellow, 2mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OLS-150SUY by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OLS-150SUY by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of OLS-150SUY would you like to use for your alert(s)?
  • Please alert me when OLS-150SUY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OLS-150SUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OLS-150SUY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OLS-150SUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OLS-150SUY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OLS-150SUY by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: