Part Details for OL6206N-100-AP15 by LAPIS Semiconductor Co Ltd
Overview of OL6206N-100-AP15 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAP15S365TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 15 Way Socket Straight Spill, without Accessory. | |
DAP15S565MTLF | Amphenol Communications Solutions | DSUB DP RA STB 15 SOC LF | |
DAP15S464TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Wire wrap |
Part Details for OL6206N-100-AP15
OL6206N-100-AP15 CAD Models
OL6206N-100-AP15 Part Data Attributes
|
OL6206N-100-AP15
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL6206N-100-AP15
LAPIS Semiconductor Co Ltd
Laser Diode Module Emitter, 1610nm Min, 1640nm Max, FC/SPC Connector, Through Hole Mount, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 11.8 mm | |
Body Length or Diameter | 20.83 mm | |
Connection Type | FC/SPC CONNECTOR | |
Fall Time-Max | 1 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Wavelength-Max | 1640 nm | |
Operating Wavelength-Min | 1610 nm | |
Operating Wavelength-Nom | 1625 nm | |
Rise Time | 1 ns | |
Spectral Width | 10 nm | |
Supply Voltage-Max | 3 V | |
Surface Mount | NO | |
Threshold Current-Min | 50 mA | |
Transmission Type | DIGITAL |
Alternate Parts for OL6206N-100-AP15
This table gives cross-reference parts and alternative options found for OL6206N-100-AP15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL6206N-100-AP15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OL6206N-100-AP15 | Laser Diode Module Emitter, 1610nm Min, 1640nm Max, FC/SPC Connector, Through Hole Mount, DIP-14 | OKI Electric Industry Co Ltd | OL6206N-100-AP15 vs OL6206N-100-AP15 |