Part Details for OL4492L/A by LAPIS Semiconductor Co Ltd
Overview of OL4492L/A by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for OL4492L/A
OL4492L/A CAD Models
OL4492L/A Part Data Attributes
|
OL4492L/A
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL4492L/A
LAPIS Semiconductor Co Ltd
Laser Diode, 1510nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1510 nm | |
Surface Mount | NO |