Part Details for OL395N100/20P by LAPIS Semiconductor Co Ltd
Overview of OL395N100/20P by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Part Details for OL395N100/20P
OL395N100/20P CAD Models
OL395N100/20P Part Data Attributes
|
OL395N100/20P
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL395N100/20P
LAPIS Semiconductor Co Ltd
Laser Diode, 1310nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Surface Mount | NO |