Part Details for OL3412L-W131-M by LAPIS Semiconductor Co Ltd
Overview of OL3412L-W131-M by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90W131100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE W HS AND CLIP. |
Part Details for OL3412L-W131-M
OL3412L-W131-M CAD Models
OL3412L-W131-M Part Data Attributes
|
OL3412L-W131-M
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL3412L-W131-M
LAPIS Semiconductor Co Ltd
DFB Laser Module Emitter, 1307nm Min, 1313nm Max, MU Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 27.6 mm | |
Body Length or Diameter | 6.8 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Connection Type | MU CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1313 nm | |
Operating Wavelength-Min | 1307 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.3 ns | |
Supply Current | 60 mA | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |
Alternate Parts for OL3412L-W131-M
This table gives cross-reference parts and alternative options found for OL3412L-W131-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL3412L-W131-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OL3412L-W131-M | DFB Laser Module Emitter, 1307nm Min, 1313nm Max, MU Connector, Panel Mount | OKI Electric Industry Co Ltd | OL3412L-W131-M vs OL3412L-W131-M |