Part Details for OL3355L by LAPIS Semiconductor Co Ltd
Overview of OL3355L by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for OL3355L
OL3355L CAD Models
OL3355L Part Data Attributes:
|
OL3355L
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL3355L
LAPIS Semiconductor Co Ltd
Transmitter, 1290nm Min, 1330nm Max, 10000Mbps, LC Connector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 13.35 mm | |
Body Length or Diameter | 4.75 mm | |
Built-in Feature | ISOLATOR | |
Connection Type | LC CONNECTOR | |
Data Rate | 10000 Mbps | |
Emitter/Detector Type | LASER, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 2.5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |