Part Details for OL3354L by OKI Electric Industry Co Ltd
Overview of OL3354L by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OL3354L
OL3354L CAD Models
OL3354L Part Data Attributes:
|
OL3354L
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL3354L
OKI Electric Industry Co Ltd
Transmitter, 1290nm Min, 1330nm Max, 10000Mbps, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 20.55 mm | |
Body Length or Diameter | 6.2 mm | |
Built-in Feature | ISOLATOR, THERMISTOR | |
Data Rate | 10000 Mbps | |
Emitter/Detector Type | LASER, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 2.5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for OL3354L
This table gives cross-reference parts and alternative options found for OL3354L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL3354L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OL3354L | Transmitter, 1290nm Min, 1330nm Max, 10000Mbps, Through Hole Mount | LAPIS Semiconductor Co Ltd | OL3354L vs OL3354L |