Part Details for OL2451L-2-W133-AFMUJ by OKI Electric Industry Co Ltd
Overview of OL2451L-2-W133-AFMUJ by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5721AC-KW133-T-40.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SIT5721AC-KW133-T-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SiT5721AICKW133-T-10.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO |
Part Details for OL2451L-2-W133-AFMUJ
OL2451L-2-W133-AFMUJ CAD Models
OL2451L-2-W133-AFMUJ Part Data Attributes
|
OL2451L-2-W133-AFMUJ
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL2451L-2-W133-AFMUJ
OKI Electric Industry Co Ltd
DFB Laser Diode Emitter, 1327nm Min, 1333nm Max, 2500Mbps, MUJ Connector, Panel Mount, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 27.6 mm | |
Body Length or Diameter | 6.8 mm | |
Connection Type | MUJ CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.09 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1333 nm | |
Operating Wavelength-Min | 1327 nm | |
Operating Wavelength-Nom | 1330 nm | |
Rise Time | 0.09 ns | |
Spectral Width | 0.2 nm | |
Supply Current | 70 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Threshold Current-Min | 25 mA | |
Transmission Type | DIGITAL |