OL2450L-2-W127-SFLC
Description: DFB Laser Diode Emitter, 1267nm Min, 1273nm Max, 2500Mbps, LC Connector, Panel Mount, Through Hole Mount

Overview of OL2450L-2-W127-SFLC by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OL2450L-2-W127-SFLC by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OL2450L-2-W127-SFLC by LAPIS Semiconductor Co Ltd

OL2450L-2-W127-SFLC
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
Body Height
27.6 mm
Body Length or Diameter
6.8 mm
Connection Type
LC CONNECTOR
Data Rate
2500 Mbps
Fall Time-Max
0.09 ns
Fiber Optic Device Type
DFB LASER DIODE EMITTER
Fiber Type
SMF
JESD-609 Code
e0
Mounting Feature
PANEL MOUNT, THROUGH HOLE MOUNT
Number of Channels
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1273 nm
Operating Wavelength-Min
1267 nm
Operating Wavelength-Nom
1270 nm
Rise Time
0.09 ns
Spectral Width
0.2 nm
Supply Current
70 mA
Surface Mount
NO
Terminal Finish
TIN LEAD
Threshold Current-Min
25 mA
Transmission Type
DIGITAL
Want to compare parts?
  1. OL2450L-2-W127-SFLC
    LAPIS Semiconductor Co Ltd
    DFB Laser Diode Emitter, 1267nm Min, 1273nm Max, 2500Mbps, LC Connector, Panel Mount, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OL2450L-2-W127-SFLC by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OL2450L-2-W127-SFLC by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of OL2450L-2-W127-SFLC would you like to use for your alert(s)?
  • Please alert me when OL2450L-2-W127-SFLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OL2450L-2-W127-SFLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OL2450L-2-W127-SFLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OL2450L-2-W127-SFLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OL2450L-2-W127-SFLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OL2450L-2-W127-SFLC by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: