Part Details for OL1115 by Ohmite Mfg Co
Overview of OL1115 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIOL1115DMWR | Texas Instruments | IO-Link device transceiver with integrated surge protection and 5-V LDO output 10-VSON -40 to 125 | |
TIOL1115DMWT | Texas Instruments | IO-Link device transceiver with integrated surge protection and 5-V LDO output 10-VSON -40 to 125 |
Price & Stock for OL1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 110 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C |
50 In Stock |
|
$0 | Buy Now |
Part Details for OL1115
OL1115 CAD Models
OL1115 Part Data Attributes
|
OL1115
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OL1115
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Lead Diameter | 0.51 mm | |
Lead Length | 28 mm | |
Manufacturer Series | OL | |
Number of Terminals | 2 | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OL | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 350 V |