-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 750ohm, 250V, 5% +/-Tol, -450ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OK7515E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OK7515E
Ohmite Mfg Co
Fixed Resistor, Carbon Film, 0.25W, 750ohm, 250V, 5% +/-Tol, -450ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 250 V |