Part Details for OISM-203111122 by Laser Components USA Inc
Overview of OISM-203111122 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for OISM-203111122
OISM-203111122 CAD Models
OISM-203111122 Part Data Attributes
|
OISM-203111122
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
OISM-203111122
Laser Components USA Inc
Isolator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 35 mm | |
Body Length or Diameter | 5.5 mm | |
Communication Standard | TELCORDIA | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | SMF-28 | |
Isolation-Min | 40 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1325 nm | |
Operating Wavelength-Min | 1295 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 400 mW | |
Polarization Dependent Loss-Max | 0.1 dB | |
Return Loss-Min | 55 dB |