Part Details for OISM-10L111313 by Laser Components USA Inc
Overview of OISM-10L111313 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for OISM-10L111313
OISM-10L111313 CAD Models
OISM-10L111313 Part Data Attributes:
|
OISM-10L111313
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
OISM-10L111313
Laser Components USA Inc
Isolator, 1570nm Min, 1600nm Max, FC/APC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 34 mm | |
Body Length or Diameter | 5.5 mm | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1585 nm | |
Optical Input Power-Max | 400 mW | |
Packing Method | TUBE | |
Polarization Dependent Loss-Max | 0.1 dB | |
Return Loss-Min | 60 dB |