-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSTHERMOHD3 40C 6W MAKE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5606
|
Newark | Thermostat Switch, No, 40Deg C, Flange, Switching Temperature:40°C, Reset Temperature:-, Contact Operation:Normally Open, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:300Ma At 100Vac, 300Ma At 100Vdc, Product Rohs Compliant: Yes |Kemet OHD3-40M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.6100 | Buy Now |
DISTI #
399-12171-ND
|
DigiKey | THERMOSTAT 40DEG C SPST-NO MODUL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1174 In Stock |
|
$4.4400 / $7.9300 | Buy Now |
DISTI #
80-OHD3-40M
|
Mouser Electronics | Thermostats 40C 6W 110V Make Axial Thermal Guard RoHS: Compliant | 791 |
|
$4.4200 / $7.9300 | Buy Now |
DISTI #
70662606
|
RS | Sensor, ThermOHD3 40C 6W Make | KEMET OHD3-40M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$7.2100 / $8.0100 | Buy Now |
DISTI #
76458648
|
Verical | Thermal Sensor: Switch that opens or closes based on the ambient temperature to prevent overheating or freezing RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 194 |
|
$5.3640 / $6.0315 | Buy Now |
|
Quest Components | 155 |
|
$6.3195 / $11.4900 | Buy Now | |
DISTI #
OHD3-40M
|
TTI | Thermostats 40C 6W 110V Make Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$4.3700 | Buy Now |
DISTI #
OHD3-40M
|
TME | Fuse: thermal, 0.3A, OHD, 150mΩ, 100V, OUT: NO Min Qty: 1 | 1 |
|
$5.0200 | Buy Now |
DISTI #
OHD3-40M
|
Avnet Abacus | Thermostat Switch Thermal Guard Make 40�C Switching Temp �5�C Analog Flange Mount Tray (Alt: OHD3-40M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD3-40M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD3-40M
KEMET Corporation
SENSTHERMOHD3 40C 6W MAKE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |