-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSTHERMOHD3 115C 6W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver | |
AD9115BCPZ | Analog Devices | Dual 10B, Low Power D-A Conver | |
AD74115BCPZ | Analog Devices | Single Chanl Flex IO 16Bit ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5599
|
Newark | Thermostat Switch, Nc, 115Deg C, Flange, Switching Temperature:115°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:300Ma At 100Vac, 300Ma At 100Vdc, Product Rohs Compliant: Yes |Kemet OHD3-115B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.5200 | Buy Now |
DISTI #
399-12164-ND
|
DigiKey | THERMOSTAT 115DEG C SPST-NC MOD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
100 In Stock |
|
$4.0091 / $8.2800 | Buy Now |
DISTI #
80-OHD3-115B
|
Mouser Electronics | Thermostats 115C 6W 110V Break Axial Thermal Guard RoHS: Compliant | 92 |
|
$4.0000 / $7.9100 | Buy Now |
DISTI #
70662635
|
RS | Sensor, ThermOHD3 115C 6W Break | KEMET OHD3-115B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$9.2500 | Buy Now |
DISTI #
56527382
|
Verical | Thermal Guard Open on Rise 2-Pin Tray Min Qty: 33 Package Multiple: 1 | Americas - 40 |
|
$8.3250 | Buy Now |
DISTI #
OHD3-115B
|
TTI | Thermostats 115C 6W 110V Break Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$3.9600 | Buy Now |
DISTI #
OHD3-115B
|
Avnet Abacus | Thermostat Switch Thermal Guard Break 115�C Switching Temp �5�C Analog Flange Mount Tray (Alt: OHD3-115B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD3-115B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD3-115B
KEMET Corporation
SENSTHERMOHD3 115C 6W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |