-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP 120C 6W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO | |
71922-120BLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 20Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8544
|
Newark | Thermostat Switch, Nc, 120Deg C, Axial, Switching Temperature:120°C, Switching Temperature Tolerance:± 5°C, Thermal Reed Switch Contact Type:Break, Sensor Mounting:Axial, Thermal Reed Switch Terminals:Wire Leads, Mounting Style:Axialrohs Compliant: Yes |Kemet OHD1-120B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$1.2800 | Buy Now |
DISTI #
399-12130-ND
|
DigiKey | THERMOSTAT 120DEG C SPST-NC AXL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
122 In Stock |
|
$3.6057 / $6.4400 | Buy Now |
DISTI #
80-OHD1-120B
|
Mouser Electronics | Thermostats 120C 6W 110V Break Axial Thermal Guard RoHS: Compliant | 2 |
|
$3.5600 / $5.9200 | Buy Now |
DISTI #
70662601
|
RS | Sensor, ThermOHD1 120C 6W Break | KEMET OHD1-120B RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |
DISTI #
60335760
|
Verical | Thermal Guard Open on Rise 2-Pin Tray Min Qty: 40 Package Multiple: 1 | Americas - 40 |
|
$6.3112 | Buy Now |
DISTI #
OHD1-120B
|
Avnet Abacus | Thermostat Switch, Thermal Guard, OHD Series, Axial, 120 �C, Normally Closed, 100 Vac/dc, 0.3A (Alt: OHD1-120B) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD1-120B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD1-120B
KEMET Corporation
SENSOR TEMP 120C 6W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 5.6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |