Part Details for OF3242N-MUB by OKI Electric Industry Co Ltd
Overview of OF3242N-MUB by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OF3242N-MUB
OF3242N-MUB CAD Models
OF3242N-MUB Part Data Attributes
|
OF3242N-MUB
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OF3242N-MUB
OKI Electric Industry Co Ltd
Receiver, 1250nm Min, 1620nm Max, 10000Mbps, MU Connector, Butterfly, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER VALUE FOR RESPONSIVITY: 0.85A/W | |
Body Breadth | 8 mm | |
Body Height | 2.95 mm | |
Body Length or Diameter | 26.25 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-192, SDH, SONET, STM-64 | |
Connection Type | MU CONNECTOR | |
Data Rate | 10000 Mbps | |
Emitter/Detector Type | AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1250 nm | |
Operating Wavelength-Nom | 1435 nm | |
Package Style | BUTTERFLY | |
Reception Type | DIGITAL | |
Responsivity | 0.8 A/W | |
Return Loss-Min | -27 dB | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |