Part Details for OF3241N-LCBT by LAPIS Semiconductor Co Ltd
Overview of OF3241N-LCBT by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Medical Imaging
Telecommunications
Renewable Energy
Communication and Networking
Part Details for OF3241N-LCBT
OF3241N-LCBT CAD Models
OF3241N-LCBT Part Data Attributes
|
OF3241N-LCBT
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OF3241N-LCBT
LAPIS Semiconductor Co Ltd
Receiver, 1250nm Min, 1620nm Max, 10700Mbps, LC Connector, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAVE RESPONSIVITY 0.75 A/W | |
Body Breadth | 8 mm | |
Body Height | 2.95 mm | |
Body Length or Diameter | 10.75 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-192, SDH, SONET, STM-64 | |
Connection Type | LC CONNECTOR | |
Data Rate | 10700 Mbps | |
Emitter/Detector Type | AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1250 nm | |
Operating Wavelength-Nom | 1435 nm | |
Responsivity | 0.8 A/W | |
Return Loss-Min | -27 dB | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |