Part Details for OE25-86 by Textron Systems
Overview of OE25-86 by Textron Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for OE25-86
OE25-86 CAD Models
OE25-86 Part Data Attributes:
|
OE25-86
Textron Systems
Buy Now
Datasheet
|
Compare Parts:
OE25-86
Textron Systems
Photoconductive Sensor, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXTRON SYSTEMS | |
Reach Compliance Code | unknown | |
Detectivity-Min | 70000000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | 25 °C | |
Photosensitive Area | 36 mm2 | |
Responsivity-Min | 30000 V/W | |
Semiconductor Material | PbS | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 1000-3000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |