Part Details for OE1865 by Ohmite Mfg Co
Overview of OE1865 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for OE1865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 18M Ohm 5% 0.5W(1/2W) Molded AXL |
116 In Stock |
|
$0 | Buy Now |
Part Details for OE1865
OE1865 CAD Models
OE1865 Part Data Attributes
|
OE1865
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OE1865
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 18000000ohm, 350V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.89 mm | |
Lead Length | 38.1 mm | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-11 | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEVIL | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 350 V |