Part Details for OE-F8NS59FSP-R-10.000MHZ by NEL Frequency Controls Inc
Overview of OE-F8NS59FSP-R-10.000MHZ by NEL Frequency Controls Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OE-F8NS59FSP-R-10.000MHZ
OE-F8NS59FSP-R-10.000MHZ CAD Models
OE-F8NS59FSP-R-10.000MHZ Part Data Attributes
|
OE-F8NS59FSP-R-10.000MHZ
NEL Frequency Controls Inc
Buy Now
Datasheet
|
Compare Parts:
OE-F8NS59FSP-R-10.000MHZ
NEL Frequency Controls Inc
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEL FREQUENCY CONTROLS INC | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.4 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2.825 V | |
Oven Supply Voltage | 12 V | |
Phase Noise | -165 dBc/Hz | |
Physical Dimension | 36.1mm x 27.2mm x 12.7mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 3.2 W | |
Warm-up Time-Max | 5 Minute |