Part Details for OE-C(B)1-B02-100M by Methode Electronics Inc
Overview of OE-C(B)1-B02-100M by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part Details for OE-C(B)1-B02-100M
OE-C(B)1-B02-100M CAD Models
OE-C(B)1-B02-100M Part Data Attributes
|
OE-C(B)1-B02-100M
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OE-C(B)1-B02-100M
Methode Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Fiber Size | 50/125um | |
Insertion Loss | 0.4 dB | |
Mode | MULTI | |
Number Of Connectors | ONE | |
Option | WITH CABLE ASSEMBLY |