Part Details for ODINMIR402 by Broadcom Limited
Overview of ODINMIR402 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Robotics and Drones
Part Details for ODINMIR402
ODINMIR402 CAD Models
ODINMIR402 Part Data Attributes
|
ODINMIR402
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ODINMIR402
Broadcom Limited
Receiver, 630nm Min, 685nm Max, 22.5Mbps, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER VALUE FOR SUPPLY VOLTAGE FROM 4.75DCV TO 5.25DCV | |
Body Breadth | 5.6 mm | |
Body Height | 7.89 mm | |
Body Length or Diameter | 9.7 mm | |
Data Rate | 22.5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Sensitivity | -25 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |