Part Details for ODD78M98S0T20 by Amphenol Positronic
Overview of ODD78M98S0T20 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD78M98S0T20
ODD78M98S0T20 CAD Models
ODD78M98S0T20 Part Data Attributes
|
ODD78M98S0T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M98S0T20
Amphenol Positronic
D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FIXED FEMALE JACKSCREWS | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 2.41 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0828 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Size | 5/D | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 78 |
Alternate Parts for ODD78M98S0T20
This table gives cross-reference parts and alternative options found for ODD78M98S0T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M98S0T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M98P20T60 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P20T60 |
ODD78M98P200X | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P200X |
ODD78M98P20T2X | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P20T2X |
ODD78M98S0E6X | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98S0E6X |
ODD78M98S0E2S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98S0E2S |
ODD78M98P0V5Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P0V5Z |
ODD78M98P20TZ | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P20TZ |
ODD78M98P0EZ | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P0EZ |
ODD78M98S0T60 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98S0T60 |
ODD78M98P200Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M98S0T20 vs ODD78M98P200Z |