Part Details for ODD78M00000/AA by Amphenol Positronic
Overview of ODD78M00000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD78M00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1959
|
Newark | Odd78M00000/Aa |Positronic ODD78M00000/AA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4600 / $92.6100 | Buy Now |
DISTI #
276-ODD78M00000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 78P Crimp Zinc Shell RoHS RoHS: Compliant | 0 |
|
$41.2500 / $50.1100 | Order Now |
DISTI #
POSODD78M00000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD78M00000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD78M00000/AA
ODD78M00000/AA CAD Models
ODD78M00000/AA Part Data Attributes
|
ODD78M00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M00000/AA
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Hole .112-.124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 2.41 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA; UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD78M00000/AA
This table gives cross-reference parts and alternative options found for ODD78M00000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M00000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5748472-1 | KIT,PLUG,78P,HDP-22,SHLD HDWRE | TE Connectivity | ODD78M00000/AA vs 5748472-1 |