Part Details for ODD78F4R7000-14 by Amphenol Positronic
Overview of ODD78F4R7000-14 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD78F4R7000-14
ODD78F4R7000-14 CAD Models
ODD78F4R7000-14 Part Data Attributes
|
ODD78F4R7000-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78F4R7000-14
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.626 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL/BRASS | |
Shell Size | 5/D | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD78F4R7000-14
This table gives cross-reference parts and alternative options found for ODD78F4R7000-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78F4R7000-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L777HRDG78SVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | ODD78F4R7000-14 vs L777HRDG78SVF |
204544-1 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | ODD78F4R7000-14 vs 204544-1 |
PCDD78F98S0V30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | ODD78F4R7000-14 vs PCDD78F98S0V30 |
17HD-078-S-AA-2-33 | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | ODD78F4R7000-14 vs 17HD-078-S-AA-2-33 |
L717HDD78SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | ODD78F4R7000-14 vs L717HDD78SVFM |
DDMYA78S | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ODD78F4R7000-14 vs DDMYA78S |
2-748483-3 | TE's AMP | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ODD78F4R7000-14 vs 2-748483-3 |
593044-5 | TE Connectivity | Check for Price | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | ODD78F4R7000-14 vs 593044-5 |
L177HDHDDG78SVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ODD78F4R7000-14 vs L177HDHDDG78SVFM |
777-HR-D-H-78-S-VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, | ODD78F4R7000-14 vs 777-HR-D-H-78-S-VF |