ODD62F5R700S-15
Amphenol Positronic
Description: D Subminiature Connector, 62 Contact(s), Female, Solder Terminal,

Overview of ODD62F5R700S-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ODD62F5R700S-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ODD62F5R700S-15 by Amphenol Positronic

ODD62F5R700S-15
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. ODD62F5R700S-15
    Amphenol Positronic
    D Subminiature Connector, 62 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for ODD62F5R700S-15

This table gives cross-reference parts and alternative options found for ODD62F5R700S-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD62F5R700S-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ODD62S4R700S-14 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD62F5R700S-15 vs ODD62S4R700S-14
ODD62F5R7000/AA-14 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD62F5R700S-15 vs ODD62F5R7000/AA-14
ODD62S4R7000/AA-14 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD62F5R700S-15 vs ODD62S4R7000/AA-14
ODD62S4R700S/AA-15 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD62F5R700S-15 vs ODD62S4R700S/AA-15
ODD62S5R7000/AA-15 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD62F5R700S-15 vs ODD62S5R7000/AA-15
ODD62S5R7000-14 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD62F5R700S-15 vs ODD62S5R7000-14
ODD62F5R700X/AA-15 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD62F5R700S-15 vs ODD62F5R700X/AA-15
L177HRC62SVFM D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation ODD62F5R700S-15 vs L177HRC62SVFM
L77HDCG62SOL2RM8C309 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation ODD62F5R700S-15 vs L77HDCG62SOL2RM8C309
ODD62S5R700X/AA-14 D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD62F5R700S-15 vs ODD62S5R700X/AA-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODD62F5R700S-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODD62F5R700S-15 by Amphenol Positronic

  • Please alert me when ODD62F5R700S-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ODD62F5R700S-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODD62F5R700S-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ODD62F5R700S-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODD62F5R700S-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODD62F5R700S-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: