ODD104S5R7000-15
Amphenol Positronic
Description: D Subminiature Connector, 104 Contact(s), Female, Solder Terminal,

Overview of ODD104S5R7000-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ODD104S5R7000-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ODD104S5R7000-15 by Amphenol Positronic

ODD104S5R7000-15
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
STEEL/BRASS
Shell Size
6
Termination Type
SOLDER
Total Number of Contacts
104
UL Flammability Code
94V-0
Want to compare parts?
  1. ODD104S5R7000-15
    Amphenol Positronic
    D Subminiature Connector, 104 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for ODD104S5R7000-15

This table gives cross-reference parts and alternative options found for ODD104S5R7000-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD104S5R7000-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ODD104S4R700S/AA-14 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD104S5R7000-15 vs ODD104S4R700S/AA-14
PCDD104F98S0V3X D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, Amphenol Positronic ODD104S5R7000-15 vs PCDD104F98S0V3X
ODD104S5R700S/AA-15 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic ODD104S5R7000-15 vs ODD104S5R700S/AA-15
ODD104F4R700X-15 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD104S5R7000-15 vs ODD104F4R700X-15
PCDD104F98S0V30 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, Amphenol Positronic ODD104S5R7000-15 vs PCDD104F98S0V30
PCDD104S98B3000-14 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, Amphenol Positronic ODD104S5R7000-15 vs PCDD104S98B3000-14
PCDD104S98B300X-15 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, Amphenol Positronic ODD104S5R7000-15 vs PCDD104S98B300X-15
ODD104F4R7000-15 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD104S5R7000-15 vs ODD104F4R7000-15
PCDD104S98B300X-14 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, Amphenol Positronic ODD104S5R7000-15 vs PCDD104S98B300X-14
PCDD104S98B3000/AA-15 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic ODD104S5R7000-15 vs PCDD104S98B3000/AA-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODD104S5R7000-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODD104S5R7000-15 by Amphenol Positronic

  • Please alert me when ODD104S5R7000-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ODD104S5R7000-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODD104S5R7000-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ODD104S5R7000-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODD104S5R7000-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODD104S5R7000-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: