There are no models available for this part yet.
Overview of ODD104F4R7NT2X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD104F4R7NT2X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ1436
|
Newark | Odd104F4R7Nt2X |Positronic ODD104F4R7NT2X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.4100 / $440.8900 | Buy Now | |
DISTI #
276-ODD104F4R7NT2X
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 104P Solder Tail Right Angle Tin Shell Boardlock Jackscrews RoHS: Not Compliant | 0 |
|
$220.2300 / $228.4200 | Order Now | |
DISTI #
POSODD104F4R7NT2X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSODD104F4R7NT2X
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for ODD104F4R7NT2X by Amphenol Positronic
Part Data Attributes for ODD104F4R7NT2X by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
W/ CROSS BAR&PUSH-ON FASTENER
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.668 inch
|
Body Depth
|
0.714 inch
|
Body Length
|
2.72 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW,BRACKET
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
12 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
6
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.41 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
104
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ODD104F4R7NT2X
This table gives cross-reference parts and alternative options found for ODD104F4R7NT2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD104F4R7NT2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104F5R7FT2X | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, #4-40, Plug, | Amphenol Positronic | ODD104F4R7NT2X vs ODD104F5R7FT2X |
ODD104F5R7NT2S | D Subminiature Connector, 104 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Positronic | ODD104F4R7NT2X vs ODD104F5R7NT2S |
ODD104F5R7NT2X | D Subminiature Connector, 104 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Positronic | ODD104F4R7NT2X vs ODD104F5R7NT2X |