Part Details for OD6025-24HHBIP68 by Knight Electronics Inc
Overview of OD6025-24HHBIP68 by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for OD6025-24HHBIP68
OD6025-24HHBIP68 CAD Models
OD6025-24HHBIP68 Part Data Attributes
|
OD6025-24HHBIP68
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD6025-24HHBIP68
Knight Electronics Inc
DC Fan, Axial Construction, 0.15A, 24V, 2.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UKCA | |
Airflow | 32 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 60 mm | |
Life Expectancy | 60000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.09 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 2.8 W | |
Rated Voltage | 24 V | |
Speed | 4390 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 63.5 g | |
Width | 60 mm |