Part Details for OD6020-12MS by Knight Electronics Inc
Overview of OD6020-12MS by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OD6020-12MS
OD6020-12MS CAD Models
OD6020-12MS Part Data Attributes
|
OD6020-12MS
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD6020-12MS
Knight Electronics Inc
DC Fan, 0.13A, 12V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: TUV | |
Airflow | 15 CFM | |
Approvals | CUL; UL | |
Bearing Type | SLEEVE | |
Body Material | PBT | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 30000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.794 mmH2O | |
Rated Current | 0.13 A | |
Rated Voltage | 12 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 20 mm |