Part Details for OD254AP-48LB by Knight Electronics Inc
Overview of OD254AP-48LB by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Part Details for OD254AP-48LB
OD254AP-48LB CAD Models
OD254AP-48LB Part Data Attributes
|
OD254AP-48LB
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD254AP-48LB
Knight Electronics Inc
DC Fan, Axial Construction, 0.48A, 48V, 24W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UKCA; UL | |
Airflow | 550 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Diameter | 254 mm | |
Height | 89 mm | |
Life Expectancy | 90000 h | |
Noise | 39.4 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 9.398 mmH2O | |
Rated Current | 0.7 A | |
Rated Power | 34 W | |
Rated Voltage | 48 V | |
Speed | 1650 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1814.37 g |