Part Details for OD180APL-48HB by Knight Electronics Inc
Overview of OD180APL-48HB by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Smart Cities
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2148H/BVA | Rochester Electronics LLC | 2148H - SRAM, 1K X 4 - (DM: M38510/23806BVA) | |
MD8748H/B | Rochester Electronics LLC | RISC Microcontroller, CMOS |
Part Details for OD180APL-48HB
OD180APL-48HB CAD Models
OD180APL-48HB Part Data Attributes
|
OD180APL-48HB
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD180APL-48HB
Knight Electronics Inc
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UKCA; UL | |
Airflow | 460 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 65 mm | |
Length | 180 mm | |
Life Expectancy | 60000 h | |
Noise | 63.2 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 27.94 mmH2O | |
Rated Current | 1.03 A | |
Rated Power | 50.2 W | |
Rated Voltage | 48 V | |
Speed | 3375 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1451.5 g | |
Width | 180 mm |