Part Details for OD1225-12HBIP69K by Knight Electronics Inc
Overview of OD1225-12HBIP69K by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for OD1225-12HBIP69K
OD1225-12HBIP69K CAD Models
OD1225-12HBIP69K Part Data Attributes:
|
OD1225-12HBIP69K
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OD1225-12HBIP69K
Knight Electronics Inc
DC Fan, 0.45A, 12V, 5.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UKCA; UL | |
Airflow | 120 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 120 mm | |
Life Expectancy | 60000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.096 mmH2O | |
Rated Current | 0.45 A | |
Rated Power | 5.4 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 154.221 g | |
Width | 120 mm |