Part Details for OD-9370-2-XXXM-GE by NEC Electronics Group
Overview of OD-9370-2-XXXM-GE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7XXXMB4Z | Analog Devices | Controller Board for ADF7XXX D | |
51939-370LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header (one side guide), Solder To Board | |
90937-001LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), SMT STG., 5V, 0mm s/o |
Part Details for OD-9370-2-XXXM-GE
OD-9370-2-XXXM-GE CAD Models
OD-9370-2-XXXM-GE Part Data Attributes
|
OD-9370-2-XXXM-GE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
OD-9370-2-XXXM-GE
NEC Electronics Group
Fiber Optic FC Connector, 50/125um, Multi Mode, Simplex, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS LESS THAN OR EQUAL TO 0.7 dB MAX | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.7 dB | |
MIL Conformance | NO | |
Mode | MULTI |