Part Details for OD-880-C by Opto Diode Corp
Overview of OD-880-C by Opto Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for OD-880-C
OD-880-C CAD Models
OD-880-C Part Data Attributes
|
OD-880-C
Opto Diode Corp
Buy Now
Datasheet
|
Compare Parts:
OD-880-C
Opto Diode Corp
Infrared LED, 3.556mm, 1-Element, 880nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 14 mW | |
Peak Wavelength | 880 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | SQUARE | |
Size | 3.556 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES |