Part Details for OD-669 by Opto Diode Corp
Overview of OD-669 by Opto Diode Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for OD-669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD-669-ND
|
DigiKey | EMITTER IR 880NM 400MA TO-66 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
42 In Stock |
|
$85.1124 / $105.9300 | Buy Now |
Part Details for OD-669
OD-669 CAD Models
OD-669 Part Data Attributes
|
OD-669
Opto Diode Corp
Buy Now
Datasheet
|
Compare Parts:
OD-669
Opto Diode Corp
Infrared LED, 10.8966mm, 1-Element, 880nm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO DIODE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Opto Diode Corp | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6500 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 10.8966 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |