Part Details for OCXO-2-0975-1-0-1 by Pascall Electronics Ltd
Overview of OCXO-2-0975-1-0-1 by Pascall Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Class II | |
86094648109755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Class II | |
86093488109758E1LF | Amphenol Communications Solutions | Receptacle, Vertical, Solder-Eyelet, Style C, 48 ways, Class II |
Part Details for OCXO-2-0975-1-0-1
OCXO-2-0975-1-0-1 CAD Models
OCXO-2-0975-1-0-1 Part Data Attributes
|
OCXO-2-0975-1-0-1
Pascall Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
OCXO-2-0975-1-0-1
Pascall Electronics Ltd
Sine Output Oscillator, 97.5MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PASCALL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/30 DAY | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Input Power | 2.5 W | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 97.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Oven Supply Voltage | 15V | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 51.0mm x 51.0mm x 19.0mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 5 Minute |