Part Details for OCV181M1CTR-0812 by Lelon Electronics Corp
Overview of OCV181M1CTR-0812 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
LPS3008-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-124 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for OCV181M1CTR-0812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-OCV181M1CTR0812
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
Part Details for OCV181M1CTR-0812
OCV181M1CTR-0812 CAD Models
OCV181M1CTR-0812 Part Data Attributes
|
OCV181M1CTR-0812
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
OCV181M1CTR-0812
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, TR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Lelon | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 12 mm | |
Leakage Current | 0.576 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 218 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for OCV181M1CTR-0812
This table gives cross-reference parts and alternative options found for OCV181M1CTR-0812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCV181M1CTR-0812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXA16VC180MH12 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333 | Chemi-Con | OCV181M1CTR-0812 vs PXA16VC180MH12 |
187UVG016MFBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | OCV181M1CTR-0812 vs 187UVG016MFBJ |
187UVR016MFBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | OCV181M1CTR-0812 vs 187UVR016MFBJ |