Part Details for OCSB-131115324 by Laser Components USA Inc
Overview of OCSB-131115324 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OCSB-131115324
OCSB-131115324 CAD Models
OCSB-131115324 Part Data Attributes:
|
OCSB-131115324
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
OCSB-131115324
Laser Components USA Inc
Circulator, 1060nm Min, 1070nm Max, SC/PC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 8.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 34 mm | |
Connection Type | SC/PC CONNECTOR | |
Fiber Optic Device Type | CIRCULATOR | |
Fiber Type | 50/125, MMF | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 23 dB | |
Operating Wavelength-Max | 1070 nm | |
Operating Wavelength-Min | 1060 nm | |
Operating Wavelength-Nom | 1064 nm | |
Optical Input Power-Max | 300 mW | |
Polarization Dependent Loss-Max | 0.2 dB | |
Return Loss-Min | 50 dB |